Reference Only
ACB13102
Automotive Relays AUTO RELAY 24V 40A 1NO THT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,70 € | 740,00 € | |
| 3,65 € | 912,50 € | |
| 3,60 € | 1.800,00 € | |
| 3,56 € | 2.670,00 € | |
| 3,51 € | 3.510,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes