Reference Only
ACB13202
Automotive Relays AUTO RELAY 24V 40A 1CO PLUG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,93 € | 786,00 € | |
| 3,88 € | 970,00 € | |
| 3,83 € | 1.915,00 € | |
| 3,78 € | 3.780,00 € | |
| 3,74 € | 9.350,00 € | |
| 3,69 € | 18.450,00 € | |
| 3,64 € | 27.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes