Reference Only
ACB13402
Automotive Relays AUTO RELAY 24V BRACKET
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,19 € | 838,00 € | |
| 4,14 € | 1.035,00 € | |
| 4,09 € | 2.045,00 € | |
| 4,04 € | 4.040,00 € | |
| 3,99 € | 9.975,00 € | |
| 3,94 € | 19.700,00 € | |
| 3,89 € | 29.175,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes