Reference Only
ACB33102
Automotive Relays AUTO RELAY 24V 40A 1NO THT
Datasheet
ACB33102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,52 € | 176,00 € | |
| 3,40 € | 340,00 € | |
| 3,35 € | 837,50 € | |
| 3,31 € | 1.655,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes