Reference Only
ALFG1PF12V
General Purpose Relays POWER RELAY SPST 22A 12V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7.650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,43 € | 171,50 € | |
| 3,00 € | 300,00 € | |
| 2,67 € | 534,00 € | |
| 2,64 € | 660,00 € | |
| 2,61 € | 1.044,00 € | |
| 2,45 € | 2.450,00 € | |
| 2,42 € | 4.356,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes