Reference Only
AR2017F
General Purpose Relays POWER RELAY 48VDC 8A
Datasheet
AR2017F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,98 € | 699,00 € | |
| 13,38 € | 1.338,00 € | |
| 12,84 € | 3.210,00 € | |
| 12,71 € | 6.355,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes