Reference Only
AW3013F
General Purpose Relays POWER RELAY SPST 10A 12V
Datasheet
AW3013F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
650 expected 27-Jan-28
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,48 € | 324,00 € | |
| 6,34 € | 634,00 € | |
| 6,27 € | 940,50 € | |
| 6,21 € | 1.552,50 € | |
| 6,15 € | 3.075,00 € | |
| 5,90 € | 5.900,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes