Reference Only
DS1ES5V
Low Signal Relays - PCB SIGNAL RELAY SPDT 2A 5VDC 1CO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Maximum Switching Current | 3 A | |
| Coil Current | 40 mA | |
| Coil Type | Latching | |
| Power Consumption | 200 mW | |
| Contact Termination | Solder Pin | |
| Coil Resistance | 125 Ohms | |
| Contact Material | Silver (Ag) with Gold Plating | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,97 € | 398,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes