Reference Only
DSP112V
General Purpose Relays POWER RELAY DPST 5A 12V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 5 A | |
| Mounting Style | Through Hole | |
| Coil Termination | Solder Terminal | |
| Coil Type | Non-Latching | |
| Coil Resistance | 480 Ohms | |
| Coil Current | 25 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Packaging | Tray | |
| Power Consumption | 300 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,30 € | 365,00 € | |
| 6,49 € | 649,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes