Reference Only
0717076
End of Life
Fixed Terminal Blocks HDFK 95-F-VP/Z
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 | |
| Pitch | 25 mm | |
| Current Rating | 232 A | |
| Voltage Rating | 630 V | |
| Mounting Style | Feed-Through | |
| Color | Gray | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Height | 74 mm | |
| Length | 91.5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 717076 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,59 € | 245,90 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes