Reference Only
0804853:0001
Terminal Block Tools & Accessories SK 254/28 FORTL.ZAHLEN 1-10
Datasheet
0804853:0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Cards | |
| Type | Printed - Horizontal | |
| For Use With | Terminal Block, Width 2.54 mm | |
| Color | White | |
| Packaging | Bulk | |
| Material | Polyester | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | SK__2_54/2_8:FORTL.ZAHLEN_1-10 SK25428FORTLZAHLEN110 804853:0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3919900099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,51 € | 25,10 € |
Need more?
Sign in to add notes