Reference Only
0806767
Terminal Block Tools & Accessories ETS-E PRICED/SLD BY SHEET
Datasheet
0806767 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Labels | |
| Type | Ground Icon | |
| Color | White | |
| Packaging | Bulk | |
| Material | Polyethylene (PE) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | ETS-E | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | ETS-E ETSE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,449 € | 44,90 € |
Need more?
Sign in to add notes