Reference Only
1071010
Fixed Terminal Blocks SPTAF 1/ 2-3,5-IL-EX
Datasheet
1071010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 | |
| Pitch | 3.5 mm | |
| Connection Method | Push-In | |
| Current Rating | 16 A | |
| Voltage Rating | 44 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | 45 deg | |
| Color | Green | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Height | 10.6 mm | |
| Length | 11 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
420
On Order
420 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 210 / Multiples: 210)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,97 € | 203,70 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes