Reference Only

1087107

Fiber Optic Cable Assemblies FOC-17S4-ST:A4-GF01/2

Manufacturer:

Mfr Part:
1087107

TTI Part:
1087107

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
Cable Length2 m
Number of Fibers4 Fiber
IP RatingIP65, IP67
PackagingBulk
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.