Reference Only
1150791
Pluggable Terminal Blocks DMC 0,5/ 2-G1SHL-2,54P20THRR24
Datasheet
1150791 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 2 | |
| Pitch | 2.54 mm | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Current Rating | 5 A | |
| Voltage Rating | 160 V | |
| Color | Black | |
| Packaging | Bulk | |
| Contact Material | Gold | |
| Height | 10.29 mm | |
| Length | 14.35 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 9.66 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,20 € | 660,00 € |
Need more?
Sign in to add notes