Reference Only
1400201:0011
Terminal Block Tools & Accessories BNB-ZB 5 LGS:FORTL MARKER STRIP 11-20
Datasheet
1400201:0011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Strips | |
| Type | Printed - Horizontal | |
| For Use With | Terminal Block, Width 5 mm | |
| Color | White | |
| Packaging | Bulk | |
| Material | Polyamide (PA) | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | BNB-ZB_5_LGS:FORTL.ZAHLEN_11-2 BNBZB5LGSFORTLZAHLEN112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,45 € | 24,50 € |
Need more?
Sign in to add notes