Reference Only

1426160

Fiber Optic Cable Assemblies FOC-ST:A-SJ:C- HB02/13 PR

Manufacturer:

Mfr Part:
1426160

TTI Part:
1426160

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
ApplicationStandard
Cable Length13 m
Number of Fibers2 Fiber
IP RatingIP65, IP67
PackagingBulk
Jacket ColorGreen
Jacket MaterialPolyvinyl Chloride (PVC)
Data Transmission Rate100 Mbps
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.