Reference Only
1433155
Circular Metric Connectors VS-ASI-J-Y-N- M12FS-LC
Datasheet
1433155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact | |
| Thread Size | M12 | |
| Termination Style | Cable | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 32 VDC | |
| IP Rating | IP67 | |
| Product | Adapters | |
| Type | I-Adapter | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female), Pin (Male), Socket (Female) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Chassis Mount | |
| Shell Style | Receptacle, Flat Ribbon | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-ASI-J-Y-N-M12FS-LC VSASIJYNM12FSLC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,91 € | 13,91 € |
Need more?
Sign in to add notes