Reference Only
1550185
New Product
Circular Metric Connectors M17-7EPSA8A9004S
Datasheet
1550185 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M17 | |
| Termination Style | Crimp | |
| Current Rating | 16 A | |
| Voltage Rating | 630 VAC, 850 VDC | |
| IP Rating | IP67, IP68 | |
| Product | Connectors | |
| Packaging | Bulk | |
| Contact Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Cable Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,28 € | 445,60 € |
Need more?
Sign in to add notes