Reference Only
1607088
Heavy Duty Power Connectors VC-TR4/5M-PEA
Datasheet
1607088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Variocon | |
| Product | Accessories | |
| Accessory Type | Sleeve Frame | |
| Housing / Hood Size | VC2 | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Tradename | PLUSCON Device | |
| For Use With | Inserts and Modules | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | VC-TR4/5M-PEA VCTR45MPEA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |