Reference Only
1658079
D-Sub Tools & Hardware VS-09-A BK
Datasheet
1658079 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Panel Mounting Frame | |
| IP Rating | IP65, IP67 | |
| Packaging | Bulk | |
| Length | 24 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,18 € | 25,90 € |
Need more?
Sign in to add notes