Reference Only
1711724
Pluggable Terminal Blocks GIC 2,5 HCV/ 4- ST-7,62 BD:X5
Datasheet
1711724 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 4 | |
| Connection Method | Screw | |
| Series | GIC | |
| Packaging | Bulk | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,67 € | 5.670,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes