Reference Only
1852833
Heavy Duty Power Connectors VC-AML 8
Datasheet
1852833 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Variocon | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 8 Position | |
| Termination Style | Solder | |
| Voltage Rating | 160 V | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Tin | |
| Contact Material | Copper Zinc | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Tradename | PLUSCON Device | |
| Contact Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | VC-AML_8 VCAML8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |