Reference Only

1853243

Heavy Duty Power Connectors VC-AR4-EMV

Manufacturer:

Mfr Part:
1853243

TTI Part:
1853243

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesVariocon
ProductAccessories
Accessory TypeFrame
Contact PlatingNickel
Contact MaterialCopper Zinc
PackagingBulk
TradenamePLUSCON Device
For Use WithInsert Modules
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesVC-AR4-EMV VCAR4EMV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes