Reference Only
1932339
Fixed Terminal Blocks ZFKDSA 2,5-5,08-10
Datasheet
1932339 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 10 | |
| Pitch | 5.08 mm | |
| Connection Method | Spring Cage | |
| Current Rating | 24 A | |
| Voltage Rating | 250 V | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Height | 17.5 mm | |
| Length | 16.85 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |