Reference Only
PT6KV-104A2020
Trimmer Resistors - Through Hole 100Kohms 6mm Rnd Top adj
Datasheet
PT6KV-104A2020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | PT-6 | |
| Termination Style | Through Hole | |
| Product | Single Turn | |
| Number of Turns | 1 Turn | |
| Resistance | 100 kOhms | |
| Adjustment | Top Crossed Slot | |
| Power Rating | 100 mW (1/10 W) | |
| Voltage Rating | 100 VDC | |
| Tolerance | 20 % | |
| Temperature Coefficient | 300 PPM / C | |
| Orientation | Vertical Adjustment | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Diameter | 6.3 mm | |
| Element Type | Carbon | |
| Length | 3.5 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Rotary | |
| Part # Aliases | PT6KV-02328 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |