Reference Only
1.5KE39CA-R2-00001
ESD Protection Diodes / TVS Diodes 1.5KW 39VBR 5% BI 1.5KE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 33.3 V | |
| Termination Style | Axial | |
| Clamping Voltage | 53.9 V | |
| Breakdown Voltage | 37.1 V | |
| Package / Case | DO-201-2 | |
| Peak Pulse Current | 28 A | |
| Pppm - Peak Pulse Power Dissipation | 1.5 kW | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 1.250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,166 € | 1.660,00 € |
Need more?
Sign in to add notes