Reference Only
DI106S-R2-00001
Bridge Rectifiers 1A 600V BR SDIP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pad | |
| Package / Case | SDIP-4 | |
| If - Forward Current | 1 A | |
| Peak Reverse Voltage | 600 V | |
| Vf - Forward Voltage | 1.1 V | |
| Max Surge Current | 30 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 10.3 mm | |
| Width | 8.51 mm | |
| Height | 2.5 mm | |
| Packaging | Reel | |
| Ir - Reverse Current | 5 uA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si | |
| Vr - Reverse Voltage | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,072 € | 108,00 € | |
| 0,071 € | 213,00 € | |
| 0,071 € | 319,50 € | |
| 0,07 € | 525,00 € |
Need more?
Sign in to add notes