Reference Only
ES1B-R1-00001
Rectifiers 1.0A 100V UF DO214AC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMA-2 | |
| Vr - Reverse Voltage | 100 V | |
| If - Forward Current | 1 A | |
| Configuration | Single | |
| Vf - Forward Voltage | 950 mV | |
| Max Surge Current | 30 A | |
| Ir - Reverse Current | 1 uA | |
| Recovery Time | 35 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.600 / Multiples: 1.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0397 € | 142,92 € |
Need more?
Sign in to add notes