Reference Only
ES1D-R1-00001
Rectifiers 1.0A 200V UF DO214AC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMA-2 | |
| Vr - Reverse Voltage | 200 V | |
| If - Forward Current | 1 A | |
| Configuration | Single | |
| Vf - Forward Voltage | 950 mV | |
| Max Surge Current | 30 A | |
| Ir - Reverse Current | 1 uA | |
| Recovery Time | 35 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
18.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.800 / Multiples: 1.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,042 € | 75,60 € | |
| 0,041 € | 221,40 € | |
| 0,0394 € | 354,60 € | |
| 0,038 € | 684,00 € |
Need more?
Sign in to add notes