Reference Only

P4SMA24A-R1-00001

ESD Protection Diodes / TVS Diodes 400W 24VBR 5% UNI DO214AC

Manufacturer:

Mfr Part:
P4SMA24A-R1-00001

TTI Part:
P4SMA24A-R1-00001

EDA / CAD Models

Alternate Part Number

P4SMA24A-E3/61

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanjit
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage20.5 V
Termination StyleSMD/SMT
Clamping Voltage33.2 V
Breakdown Voltage22.8 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current13 A
Pppm - Peak Pulse Power Dissipation400 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7.200 / Multiples: 1.800)
Quantity Unit PriceExt. Price
0,06 €432,00 €
Need more?
Available Regional Inventory
5.400 available now at tti.com
Sign in to add notes