P6SMB300A-R1-00001 Panjit

P6SMB300A-R1-00001

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 600W 300VBR 5% UNI DO214AA

Manufacturer:

Mfr Part:
P6SMB300A-R1-00001

TTI Part:
P6SMB300A-R1-00001

EDA / CAD Models

Alternate Part Number

P6SMB300A-M3/52

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanjit
Product CategoryESD Protection Diodes / TVS Diodes
Termination StyleSMD/SMT
Package / CaseSMB (DO-214AA)
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes