P6SMBJ30CA-AU-R2-000A1 Panjit

P6SMBJ30CA-AU-R2

ESD Protection Diodes / TVS Diodes 600W 30VWM 5% BI DO214AA

Manufacturer:

Mfr Part:
P6SMBJ30CA-AU-R2-000A1

TTI Part:
P6SMBJ30CA-AU-R2

EDA / CAD Models

Alternate Part Number

SMBJ30CAHE3-B/I

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanjit
Product CategoryESD Protection Diodes / TVS Diodes
Termination StyleSMD/SMT
Package / CaseSMB (DO-214AA)
QualificationAEC-Q101
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30.000 / Multiples: 3.000)
Quantity Unit PriceExt. Price
0,083 €2.490,00 €
Need more?
Available Regional Inventory
42.000 available now at tti.com
Sign in to add notes