
PJMH105N60FRC-T0
New Product
MOSFETs N-CH SINGLE 600V TO-247AD-3LD
Datasheet
PJMH105N60FRC-T0-00601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | MOSFETs | |
| Packaging | Tube | |
| Product Type | MOSFETs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3.000 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,53 € | 4.590,00 € |
Need more?
Sign in to add notes