Reference Only

EK4839-000

End of Life
Circular MIL Spec Backshells 91H1-19-12-1-B-HE300

Manufacturer:

Mfr Part:
EK4839-000

TTI Part:
91H1-19-12-1-B-HE300

EDA / CAD Models

Alternate Part Number

BTH1-19-12-1-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductBackshell
Shell Size19
Shell PlatingOlive Drab Cadmium
Shell MaterialAluminum
PackagingBulk
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.015In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.