Reference Only
616911
Heavy Duty Power Connectors Seal Plug for Sz22 Contacts Cavity Red
Datasheet
616911 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Sealing Plugs | |
| Accessory Type | Sealing Plug | |
| Packaging | Bulk | |
| Tradename | EPX | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,07 € | 5,35 € | |
| 1,02 € | 10,20 € | |
| 0,90 € | 22,50 € | |
| 0,82 € | 82,00 € | |
| 0,77 € | 192,50 € | |
| 0,675 € | 337,50 € | |
| 0,60 € | 600,00 € | |
| 0,574 € | 1.435,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes