Reference Only

620922

Heavy Duty Power Connectors NSX FILLER PLUG #16

Manufacturer:

Mfr Part:
620922

TTI Part:
620922

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeFiller Plug
Housing MaterialPolycarbonate (PC)
PackagingBulk
TradenameEPX
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904590
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

101In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes