Reference Only
OCTI140500
Fiber Optic Transceivers OCTIS RIGHT ANGLE SFP CAGE PIN IN PASTE BY TRAY
Datasheet
OCTI140500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Transceivers | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | OCTIS | |
| Product | Cages | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 88 / Multiples: 44)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,23 € | 196,24 € | |
| 2,13 € | 281,16 € | |
| 1,91 € | 1.008,48 € | |
| 1,71 € | 1.730,52 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes