Reference Only

R125154002

RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG SOLDER TYPE CABLE .141

Manufacturer:

Mfr Part:
R125154002

TTI Part:
R125154002

EDA / CAD Models

Alternate Part Number

R125154002W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-402, KS 2
PackagingBulk
Body MaterialBrass
Body StyleScrew On
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
12,45 €1.245,00 €
11,67 €2.334,00 €
11,56 €3.468,00 €
11,26 €5.630,00 €
11,15 €11.150,00 €
11,04 €27.600,00 €
Need more?
Sign in to add notes