Reference Only

R161220000W

RF Connectors / Coaxial Connectors N / STRAIGHT JACK CLAMP TYPE CABLE 10+11/50+75 S+D

Manufacturer:

Mfr Part:
R161220000W

TTI Part:
R161220000W

EDA / CAD Models

Alternate Part Number

R161220000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesN Type
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleClamp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-11, 144, 165, 213, 214, 216, 225, 393, KX13, KX4, KX8
PackagingBulk
Body FinishCopper-Tin-Zinc Alloy
Body MaterialBrass
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SeriesR161
SubcategoryRF Interconnects
Voltage Rating1.4 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
26,45 €26,45 €
22,67 €226,70 €
19,84 €496,00 €
17,63 €881,50 €
16,88 €1.688,00 €
16,19 €4.047,50 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes