Reference Only

R222152000

RF Connectors / Coaxial Connectors SMP / RIGHT ANGLE FEMALE PLUG SOLDER TYPE CABLE .085

Manufacturer:

Mfr Part:
R222152000

TTI Part:
R222152000

EDA / CAD Models

Alternate Part Number

R222152000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesRP-SMP
GenderPlug (Socket)
Impedance50 Ohms
Maximum Frequency26.5 GHz
Termination StyleSolder
OrientationRight Angle
PolarityReverse
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-405, KS 1
PackagingBulk
Body FinishGold
Body MaterialBeryllium Copper
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismSlide On
Description/FunctionFemale Right Angle Plug
Insulation Resistance5 GOhms
Mating Cycles100
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 V
Part # AliasesR222.152.000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
16,79 €1.679,00 €
16,10 €3.220,00 €
15,94 €4.782,00 €
Need more?
Sign in to add notes