Reference Only
R223424000
RF Connectors / Coaxial Connectors MMBX / STRAIGHT JACK SMT TYPE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | MMBX | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Body Finish | Nickel Phosphorous Gold Radiall | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Contact Type | Receptacle | |
| Coupling Mechanism | Slide On | |
| Description/Function | SMT Jack Receptacle | |
| Insulation Resistance | 1 GOhms | |
| Mating Cycles | 100 | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 330 V | |
| Part # Aliases | R223.424.000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,44 € | 6,44 € | |
| 5,36 € | 53,60 € | |
| 5,30 € | 132,50 € | |
| 5,06 € | 253,00 € | |
| 4,43 € | 443,00 € | |
| 3,93 € | 982,50 € | |
| 3,77 € | 1.885,00 € | |
| 3,61 € | 3.610,00 € |
Need more?
My Notes
Sign into see notes.