Reference Only

R577013005

Coaxial Switches DPDT Ramses N 3GHz Failsafe 28Vdc D-sub connector with bracket

Manufacturer:

Mfr Part:
R577013005

TTI Part:
R577013005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryCoaxial Switches
Contact FormDPDT
Frequency3 GHz
Coil Voltage28 VDC
Termination StyleConnector
VSWR1.25:1
Insertion Loss0.25 dB
Isolation75 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance50 Ohms
Life2500000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Positions4 Position
Product TypeCoaxial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.