Reference Only
812997-000
Heat Shrink Cable Boots & End Caps 202K121-3-0
Datasheet
202K121-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 38 mm (1.496 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1196324-3 202K121-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
10.000 expected on from 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,58 € | 15,58 € | |
| 15,42 € | 30,84 € | |
| 15,27 € | 76,35 € | |
| 14,02 € | 140,20 € | |
| 13,88 € | 208,20 € | |
| 12,89 € | 322,25 € | |
| 12,23 € | 611,50 € | |
| 12,11 € | 60.550,00 € |
Need more?
Sign in to add notes