Reference Only
822841-000
Heat Shrink Cable Boots & End Caps 222K163-3-0
Datasheet
222K163-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1196418-6 222K163-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,86 € | 33,86 € | |
| 28,22 € | 282,20 € | |
| 25,82 € | 3.227,50 € | |
| 25,56 € | 6.390,00 € | |
| 22,23 € | 11.115,00 € | |
| 21,91 € | 21.910,00 € | |
| 21,69 € | 108.450,00 € | |
| 21,48 € | 214.800,00 € |
Need more?
Sign in to add notes