Reference Only
843037-000
Heat Shrink Cable Boots & End Caps 101A062-3-0
Datasheet
101A062-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Number of Outlets | 1 in, 0 out | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 101A062-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
500 expected 19-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,68 € | 142,00 € | |
| 5,25 € | 262,50 € | |
| 5,19 € | 519,00 € | |
| 4,85 € | 1.212,50 € | |
| 4,79 € | 2.395,00 € | |
| 4,61 € | 4.610,00 € | |
| 4,55 € | 11.375,00 € |
Need more?
Sign in to add notes