Reference Only
865421-000
Circular MIL Spec Contacts D-602-0150 VG95319T1009P12
Datasheet
D-602-0150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 | |
| Contact Gender | Pin (Male) | |
| Contact Size | 12 | |
| Wire Gauge | 28 AWG - 22 AWG | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Type | Coax | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
576In Stock
1.006 expected on from 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,23 € | 81,23 € | |
| 79,48 € | 238,44 € | |
| 75,33 € | 376,65 € | |
| 66,96 € | 669,60 € | |
| 64,11 € | 1.602,75 € | |
| 61,49 € | 6.149,00 € | |
| 60,20 € | 30.100,00 € | |
| 57,94 € | 57.940,00 € |
Need more?
Sign in to add notes