Reference Only
145831
RF Connectors / Coaxial Connectors RIGHT ANGLE PLUG
Datasheet
145831 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | BNC | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 10 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-58, 141 | |
| Packaging | Box | |
| Body Finish | Bronze | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 10 GHz | |
| Insulation Resistance | 5 GOhms | |
| Mating Cycles | 500 Cycle | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 400 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,37 € | 318,50 € | |
| 6,30 € | 630,00 € | |
| 6,24 € | 1.248,00 € | |
| 6,18 € | 1.854,00 € | |
| 6,12 € | 3.060,00 € |
Need more?
Sign in to add notes