Reference Only
17S144-40ML5
RF Connectors / Coaxial Connectors straight plug PCB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SMP | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Packaging | Reel | |
| Frequency | 6 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMP Longwipe | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 257830 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
3.000
On Order
3.000 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,27 € | 4.905,00 € | |
| 3,23 € | 9.690,00 € | |
| 3,20 € | 19.200,00 € |
Need more?
Sign in to add notes