Reference Only
23C25E-40ML5
RF Connectors / Coaxial Connectors multiport 4 channel angle 40GHz
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | Mini-Coax | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 40 GHz | |
| Orientation | Right Angle | |
| Packaging | Tray | |
| Frequency | 40 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | Mini-Coax | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 340415 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,31 € | 8.231,00 € |
Need more?
Sign in to add notes